Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7314C
Newark Part No.70B5519
Your Part Number
Technical Datasheet
27 In Stock
10 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $99.480 |
| 5+ | $89.960 |
| 10+ | $82.610 |
| 25+ | $76.560 |
| 50+ | $72.230 |
Price for:Each
Minimum: 1
Multiple: 1
$99.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7314C
Newark Part No.70B5519
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL7314C is a 3-pole 3-wire 20A 125/250VAC Twist-Lock® Non-NEMA Insulgrip® Non-grounding Connector, made of black and white nylon body, brass contacts, #10-32 Phillips/slotted/Robertson screw terminals and 9 to 24mm cord diameter.
- UL 498 listed
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Ribbed nylon housing provides a secure grip and impact and chemical resistance
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (17-Jan-2023)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate