Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7210BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 100+ | $28.140 |
Price for:Each
Minimum: 100
Multiple: 100
$2,814.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL7210BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5671
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL7210B is a 3-pole Twist-Lock® Receptacle with high-impact, abuse-resistant nylon face. All-brass mounting and grounding system provides a lower resistance ground path and greater resistance to corrosion than steel mounting systems. This 2-wire non-grounding standard receptacle features face colour coding by voltage facilitates locating and mating of proper devices. Wire restraint recess for both back and side wiring greatly reduces the possibility of loosening the terminal connection.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
20A
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
