Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5865VYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31F1363 |
| Product Range | Straight Blade Valise |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
| 5+ | $17.260 |
| 10+ | $16.340 |
| 25+ | $15.250 |
| 50+ | $14.300 |
| 100+ | $12.710 |
| 250+ | $12.200 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5865VYCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 31F1363 |
| Product Range | Straight Blade Valise |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 15A |
| Connector Colour | Yellow |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | Straight Blade Valise |
| SVHC | Melamine (25-Jun-2025) |
Product Overview
The HBL5865VY is a 2-pole 2-wire 15A/125VAC Valise® NEMA 1-15P straight blade Non-grounding Plug, made of yellow nylon housing, brass non-polarized blades having 5.5to 9.8mm cord diameter, plated steel assembly screw, nickel plated steel terminal clamp.
- UL 498 listed
- UL94HB Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Hinged one piece body design for easy assembly
- Two captive multiple drive assembly screws
- Powerful cord grips prevent conductor slippage and strain
Applications
Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Yellow |
| Voltage Rating VAC | 125V |
| SVHC | Melamine (25-Jun-2025) |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Straight Blade Valise |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Melamine (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
