Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5661Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52F9736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $39.160 |
| 25+ | $36.640 |
Price for:Each
Minimum: 10
Multiple: 10
$391.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5661Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.52F9736
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourBrown
Connector Body MaterialPET (Polyethylene Terephthalate) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5661 is a 2-pole 3-wire NEMA 6-15R grounding heavy-duty specification grade Single Receptacle with brass contacts, PBT base and nylon face. The straight blade device features one-piece brass integral ground strap and unique bypass contact design. It accepts #12 to #10AWG stranded or solid copper wire only and terminals identified in accordance with UL 498.
- Finder groove face
- Stainless steel auto ground clip
- Steel-zinc plated mounting screw
- 2000V Minimum dielectric voltage withstand
Applications
Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
PET (Polyethylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
