Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5466CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F9749
Product RangeStraight Blade Insulgrip
Also Known As783585174709
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $50.950 |
| 5+ | $46.870 |
| 10+ | $42.540 |
| 25+ | $39.230 |
| 50+ | $38.450 |
| 100+ | $37.660 |
Price for:Each
Minimum: 1
Multiple: 1
$50.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5466CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F9749
Product RangeStraight Blade Insulgrip
Also Known As783585174709
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product RangeStraight Blade Insulgrip
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HBL5466C is a 2-pole 3-wire 20A/250V Insulgrip® Grounding Plug with brass blades and clear polycarbonate terminal retainer. This straight blade plug feature ribbed nylon housing is impact and chemical resistant. VARI-SIZE adjustable cord clamp and fast lead assembly screws. The beveled housing prevents snagging. It accepts #18 to 10AWG stranded copper wire only and terminals identified in accordance with UL 498 and CSA.
- IP20 Moisture resistance
- UL94HB or better Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Straight Blade Insulgrip
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
