Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5462Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35B739
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $51.650 |
| 25+ | $47.420 |
Price for:Each
Minimum: 10
Multiple: 10
$516.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5462Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35B739
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourBrown
Connector Body MaterialPET (Polyethylene Terephthalate) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5462 is a 2-pole HBL® extra heavy-duty Duplex Receptacle with deep body design with circuit ID face. This 3-wire grounding standard receptacle features deep nylon body design delivers increased impact resistance, one-piece brass integral ground strap and finder groove face.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94V-2 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
20A
Connector Body Material
PET (Polyethylene Terephthalate) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
