Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL530PS1W
Newark Part No.14C5514
Product RangeWatertight Insulgrip
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $555.270 |
| 5+ | $502.980 |
| 10+ | $460.650 |
| 25+ | $425.790 |
| 50+ | $398.400 |
Price for:Each
Minimum: 1
Multiple: 1
$555.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL530PS1W
Newark Part No.14C5514
Product RangeWatertight Insulgrip
Technical Datasheet
Current Rating30A
Voltage Rating VAC600V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration4P+E / 4P5W
Connector ColourGrey
IP RatingIP67
Product RangeWatertight Insulgrip
SVHCLead
Technical Specifications
Current Rating
30A
Connector Mounting
Cable Mount
Pin Configuration
4P+E / 4P5W
IP Rating
IP67
SVHC
Lead
Voltage Rating VAC
600V
Electrical Connector Gender
Plug
Connector Colour
Grey
Product Range
Watertight Insulgrip
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
