Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL530P7W
Newark Part No.14C5516
Product RangeWatertight
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $669.000 |
| 5+ | $606.000 |
| 10+ | $555.000 |
| 25+ | $513.000 |
| 50+ | $480.000 |
Price for:Each
Minimum: 1
Multiple: 1
$669.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL530P7W
Newark Part No.14C5516
Product RangeWatertight
Technical Datasheet
Current Rating30A
Voltage Rating VAC480V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration4P+E / 4P5W
Connector ColourRed
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
30A
Connector Mounting
Cable Mount
Pin Configuration
4P+E / 4P5W
Connector Colour
Red
No. of Outlets
1 Outlet
SVHC
Lead
Voltage Rating VAC
480V
Electrical Connector Gender
Plug
Gender
Plug
IP Rating
IP67
Product Range
Watertight
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate