Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5262Copy
Newark Part No.34F1154
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.260 |
| 25+ | $34.830 |
Price for:Each
Minimum: 10
Multiple: 10
$372.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5262Copy
Newark Part No.34F1154
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBrown
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5262 is a 2-pole 3-wire 15A/125V grounding HBL® extra heavy duty grade Duplex Receptacle with brass by-pass power contacts and PBT base. This straight blade receptacle features back-wired ground terminal allows faster and easier installation. One-piece brass integral ground strap. Finder groove face and deep body design with circuit ID face. It accepts #14 to #10AWG copper stranded or solid conductor only and terminals identified in accordance with UL 498 and CSA.
- UL94V-2 (top) and UL94V-0 (base) Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Alternatives for HBL5262
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
