Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5260ISACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 72C6756 |
| Product Range | SpikeShield Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $92.990 |
| 5+ | $88.340 |
| 10+ | $85.550 |
| 25+ | $83.840 |
Price for:Each
Minimum: 1
Multiple: 1
$92.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL5260ISACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 72C6756 |
| Product Range | SpikeShield Series |
| Technical Datasheet | |
| Product Range | SpikeShield Series |
| Current Rating | 15A |
| Voltage Rating VAC | 125V |
| USB Standard | - |
| No. of USB Ports | - |
| USB Connector Type | - |
| No. of Outlets | 2 Outlet |
| Connector Colour | Ivory |
| Connector Mounting | Panel Mount |
| SVHC | Lead (17-Jan-2023) |
Technical Specifications
| Product Range | SpikeShield Series |
|---|---|
| Voltage Rating VAC | 125V |
| No. of USB Ports | - |
| No. of Outlets | 2 Outlet |
| Connector Mounting | Panel Mount |
| Current Rating | 15A |
|---|---|
| USB Standard | - |
| USB Connector Type | - |
| Connector Colour | Ivory |
| SVHC | Lead (17-Jan-2023) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
