Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5258Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F1300
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.790 |
| 20+ | $20.550 |
| 50+ | $19.300 |
| 100+ | $18.240 |
Price for:Each
Minimum: 1
Multiple: 1
$21.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5258Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30F1300
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourBrown
Connector Body MaterialPlastic Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5258 is a 2-pole 3-wire 15A/125VAC HBL® NEMA 5-15R straight blade heavy duty Industrial single Grounding Receptacle, made of brown deep nylon PBT body, brass contacts, brass terminal screws, galvanized steel mounting screws and panel mounted on 44.5mm centers.
- UL 498 listed
- UL94V-0 Flammability rating
- -40 to 75°C Operating temperature range
- Slender/compact design
- Triple wipe contacts
Applications
Power Management
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
