Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5256Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32F746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $41.900 |
| 20+ | $41.060 |
| 50+ | $40.220 |
| 100+ | $39.390 |
Price for:Each
Minimum: 1
Multiple: 1
$41.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5256Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32F746
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating15A
Connector ColourBrown
Connector Body MaterialPlastic Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL5256 is a 2-pole 3-wire compact heavy-duty specification grade Flanged Receptacle with phenolic top/base and phosphor bronze power contacts. Maximum 30°C temperature rise at full rated current after 50 cycles of overload at 150% of rated current at a power factor of 75%. Terminals identified in accordance with UL498.
- #8-32 Brass multiple drive terminal screw
- #8-32 Brass multiple drive (green) ground screw
- Nickel-plated brass mounting screw
- Withstands 2000V minimum dielectric voltage
Applications
Industrial
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Brown
Voltage Rating VAC
125V
SVHC
No SVHC (21-Jan-2025)
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
