Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL520C9WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14C5480
Product RangeWatertight
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $501.750 |
| 5+ | $454.500 |
| 10+ | $416.250 |
| 25+ | $384.750 |
| 50+ | $360.000 |
Price for:Each
Minimum: 1
Multiple: 1
$501.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL520C9WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14C5480
Product RangeWatertight
Technical Datasheet
Current Rating20A
Voltage Rating VAC208V
Connector MountingCable Mount
Pin Configuration4P+E / 4P5W
Connector ColourBlue
No. of Outlets1 Outlet
IP RatingIP67
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
20A
Connector Mounting
Cable Mount
Pin Configuration
4P+E / 4P5W
No. of Outlets
1 Outlet
Product Range
Watertight
Voltage Rating VAC
208V
Gender
Plug
Connector Colour
Blue
IP Rating
IP67
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
