Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5100RS1WCopy
Newark Part No.94B4183
Product RangeWatertight Insulgrip
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $970.050 |
| 5+ | $878.700 |
| 10+ | $804.750 |
| 25+ | $743.850 |
| 50+ | $696.000 |
Price for:Each
Minimum: 1
Multiple: 1
$970.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5100RS1WCopy
Newark Part No.94B4183
Product RangeWatertight Insulgrip
Technical Datasheet
Current Rating100A
Voltage Rating VAC600V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration4P+E / 4P5W
Connector ColourGrey
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight Insulgrip
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Current Rating
100A
Connector Mounting
Panel Mount
Pin Configuration
4P+E / 4P5W
Connector Colour
Grey
No. of Outlets
1 Outlet
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
600V
Electrical Connector Gender
Outlet
Gender
Receptacle
IP Rating
IP67
Product Range
Watertight Insulgrip
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
