Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL503NMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5439
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $305.510 |
| 5+ | $276.740 |
| 10+ | $253.450 |
| 25+ | $234.270 |
| 50+ | $219.200 |
Price for:Each
Minimum: 1
Multiple: 1
$305.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL503NMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14C5439
Technical Datasheet
Connector Type-
Current Rating50A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Type
-
Connector Colour
White
Voltage Rating VAC
125V
SVHC
Lead (17-Jan-2023)
Current Rating
50A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
