Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL4585CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70B8008 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $48.020 |
| 5+ | $44.180 |
| 10+ | $40.100 |
| 25+ | $36.980 |
| 50+ | $36.240 |
Price for:Each
Minimum: 1
Multiple: 1
$48.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL4585CCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70B8008 |
| Technical Datasheet | |
| Connector Type | Electrical AC Power |
| Current Rating | 15A |
| Connector Colour | White |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
The HBL4585C is a Twist-Lock® 2-pole 3-wire 15A/250V Insulgrip® Grounding Flanged Receptacle with brass contacts and nylon housing. This receptacle features impact resistant thermoplastic construction, back-wired terminations for ease of installation and #8-32 multiple drive terminal screws (slotted, Phillips, Robertson). It accepts #18 to #10AWG stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- HB or better per UL94/CSA 22.2 No. 0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Contents
Insulgrip® Flanged receptacle, Mounting screws.
Technical Specifications
| Connector Type | Electrical AC Power |
|---|---|
| Connector Colour | White |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (07-Nov-2024) |
| Current Rating | 15A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
