Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL432R3W
Newark Part No.04F706
Product RangeWatertight
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $423.700 |
| 5+ | $383.800 |
| 10+ | $351.500 |
| 25+ | $324.900 |
| 50+ | $304.000 |
Price for:Each
Minimum: 1
Multiple: 1
$423.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL432R3W
Newark Part No.04F706
Product RangeWatertight
Technical Datasheet
Current Rating32A
Voltage Rating VAC440V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E / 3P4W
Connector ColourRed
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
32A
Connector Mounting
Panel Mount
Pin Configuration
3P+E / 3P4W
Connector Colour
Red
No. of Outlets
1 Outlet
SVHC
Lead
Voltage Rating VAC
440V
Electrical Connector Gender
Outlet
Gender
Receptacle
IP Rating
IP67
Product Range
Watertight
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability