
| Quantity | Price |
|---|---|
| 1+ | $390.910 |
| 2+ | $368.570 |
| 5+ | $358.330 |
Product Information
Product Overview
The HBL430B12W is a 3-pole Power Entry Connector provides safe and dependable performance in the most demanding environments. heavy-duty non-conductive nylon construction provides impact and corrosion protection. Thermoset polyester contact carriers withstand high temperatures and provide resistance to electrical tracking. The IEC line of plugs and connectors are made with a rugged super tough, one-piece housing. The heavy-duty, external cord grip provides superior strain relief on the conductors. The integrated cord grips limit strain on terminals and prevent strain on plugs and cables exiting perpendicular from the wall. This superior grade of IEC and Insulgrip devices are ideal for the most demanding environments. Nickel-plated brass on the IEC and nickel-plated tellurium copper on the Insulgrip contacts prevent corrosion and heat rise.
- Self-closing gasketed cover
- Liquidtight conduit adapters
- Watertight neoprene sealing glands
- Colour coded/insulated non-metallic housing
- Gasketed sealing ring
- Heavy duty external cord grips
Applications
Industrial, Power Management
Technical Specifications
30A
Panel Mount
3P+E / 3P4W
Orange
1 Outlet
Lead
250V
Inlet
Receptacle
IP67
Watertight
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
