Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL420SCopy
Newark Part No.83F5312
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $197.480 |
| 25+ | $166.300 |
| 50+ | $153.510 |
| 100+ | $134.320 |
| 250+ | $124.730 |
Price for:Each
Minimum: 1
Multiple: 1
$197.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL420SCopy
Newark Part No.83F5312
Technical Datasheet
Product Range-
Current Rating20A
Voltage Rating VAC120V
USB Standard-
No. of USB Ports-
USB Connector Type-
No. of Outlets4 Outlet
Connector ColourBlue
Connector MountingPanel Mount
SVHCTo Be Advised
Technical Specifications
Product Range
-
Voltage Rating VAC
120V
No. of USB Ports
-
No. of Outlets
4 Outlet
Connector Mounting
Panel Mount
Current Rating
20A
USB Standard
-
USB Connector Type
-
Connector Colour
Blue
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
