Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4100R12W
Newark Part No.99F9941
Product RangeWatertight
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,003.500 |
| 5+ | $909.000 |
| 10+ | $832.500 |
| 25+ | $769.500 |
| 50+ | $720.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL4100R12W
Newark Part No.99F9941
Product RangeWatertight
Technical Datasheet
Current Rating100A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration3P+E / 3P4W
Connector ColourOrange
No. of Outlets1 Outlet
IP RatingIP67
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
100A
Connector Mounting
Panel Mount
Gender
Receptacle
Connector Colour
Orange
IP Rating
IP67
SVHC
Lead
Voltage Rating VAC
250V
Electrical Connector Gender
Outlet
Pin Configuration
3P+E / 3P4W
No. of Outlets
1 Outlet
Product Range
Watertight
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate