Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL400FR
Newark Part No.46M3162
Product RangeScrew Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.560 |
| 5+ | $67.690 |
| 10+ | $61.810 |
| 25+ | $57.230 |
| 50+ | $53.630 |
Price for:Each
Minimum: 1
Multiple: 1
$74.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL400FR
Newark Part No.46M3162
Product RangeScrew Series
Technical Datasheet
Product RangeScrew Series
Voltage Rating600VAC
Current Rating400A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCLead
Product Overview
The HBL400FR is a Single-pole Connector is made from a specially formulated thermoset rubber that resists cracking in cold, hot or oily conditions as well as any other harmful environments that may be found within the Entertainment Industry. The red female plug has been designed so they are easy to assemble, requiring no special tools. A high strength, non-conductive retaining screw will securely lock the contacts to the insulated sleeves. The product is UL enclosure type 3R, 4X and 12K rated.
Applications
Power Management
Technical Specifications
Product Range
Screw Series
Voltage Rating
600VAC
Connector Mounting
Cable Mount
SVHC
Lead
Gender
Receptacle
Current Rating
400A
Contact Termination Type
Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate