Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL3765C
Newark Part No.14C5239
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.680 |
| 5+ | $239.400 |
| 10+ | $231.840 |
| 25+ | $216.720 |
Price for:Each
Minimum: 1
Multiple: 1
$274.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL3765C
Newark Part No.14C5239
Technical Datasheet
Connector TypePower Entry
Current Rating50A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC600V
Product Range-
SVHC4-Nonylphenol, branched and linear, ethoxylated
Product Overview
The HBL3765C is a 3-pole 4-wire 50A/600VAC Twist-Lock® Insulgrip® Grounding Plug, made of nylon cover, thermoplastic polyester interior, brass blades, stainless steel screw terminals and 21.08 to 31.75mm cord diameter.
- UL 498 listed
- HB or better Flammability test
- -40 to 75°C Operating temperature range
- Super tough nylon housing offers better impact qualities
- Stainless steel shroud protects contacts and prevents mismating
- Heavy duty two-piece external cord clamp provides maximum strain relief
- Box terminal with hex socket threaded slug
- Thermoplastic polyester interior provides heat resistance and impact strength
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
600V
SVHC
4-Nonylphenol, branched and linear, ethoxylated
Current Rating
50A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:4-Nonylphenol, branched and linear, ethoxylated
Download Product Compliance Certificate
Product Compliance Certificate