Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL360R7W
Newark Part No.14C5234
Product RangeWatertight
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 50+ | $489.600 |
Price for:Each
Minimum: 50
Multiple: 1
$24,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL360R7W
Newark Part No.14C5234
Product RangeWatertight
Technical Datasheet
Current Rating60A
Voltage Rating VAC480V
Connector MountingPanel Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E / 2P3W
Connector ColourRed
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight
SVHCLead
Technical Specifications
Current Rating
60A
Connector Mounting
Panel Mount
Gender
Receptacle
Connector Colour
Red
No. of Outlets
1 Outlet
SVHC
Lead
Voltage Rating VAC
480V
Electrical Connector Gender
Outlet
Pin Configuration
2P+E / 2P3W
IP Rating
IP67
Product Range
Watertight
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
