Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL316C4WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14C5142
Product RangeWatertight
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $354.570 |
| 5+ | $321.180 |
| 10+ | $294.150 |
| 25+ | $271.890 |
| 50+ | $254.400 |
Price for:Each
Minimum: 1
Multiple: 1
$354.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL316C4WCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.14C5142
Product RangeWatertight
Technical Datasheet
Current Rating16A
Voltage Rating VAC130V
Connector MountingCable Mount
Electrical Connector GenderSocket
Pin Configuration2P+E / 2P3W
Connector ColourYellow
IP RatingIP67
No. of Outlets1 Outlet
Product RangeWatertight
SVHCLead (25-Jun-2025)
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Gender
Plug
Connector Colour
Yellow
No. of Outlets
1 Outlet
SVHC
Lead (25-Jun-2025)
Voltage Rating VAC
130V
Electrical Connector Gender
Socket
Pin Configuration
2P+E / 2P3W
IP Rating
IP67
Product Range
Watertight
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
