Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2730Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F9492
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.850 |
| 5+ | $89.520 |
| 25+ | $82.190 |
Price for:Each
Minimum: 1
Multiple: 1
$96.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2730Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.94F9492
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2730 is a 3-pole Twist-Lock® single flush Receptacle with wire restraint recess for both back and side wiring, greatly reduces the possibility of loosening the terminal connection. This 4-wire grounding standard receptacle with high-impact, abuse-resistant nylon face and colour coding by voltage facilitates locating and mating of proper devices. All-brass mounting and grounding system provides a lower resistance ground path and greater resistance to corrosion than steel mounting systems.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric withstand voltage
- UL94 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
480V
SVHC
No SVHC (17-Jan-2023)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
