Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2723Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F9722
Also Known As783585039251
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $131.310 |
| 5+ | $123.230 |
| 10+ | $117.790 |
| 25+ | $112.820 |
Price for:Each
Minimum: 1
Multiple: 1
$131.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2723Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.94F9722
Also Known As783585039251
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HBL2723 is a Twist-Lock® 3-pole 4-wire 30A/250VAC Insulgrip® Grounding Connector with brass contacts and nylon housing/cord clamp. This connector features Superior cord grip design protects terminations from excess strain. Clear, funnel shaped wire entry for ease of termination. Integral dust shield protects wiring chamber from dust or contaminants. It accepts #16 to #8AWG stranded copper wire only and terminals identified in accordance with UL 498.
- HB or better per UL94 or CSA 22.2 No. 0.6 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
