Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26522Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35B581
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,288.000 |
| 5+ | $1,164.800 |
| 10+ | $1,069.600 |
| 25+ | $991.200 |
| 50+ | $935.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26522Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35B581
Technical Datasheet
Connector TypePower Entry
Current Rating60A
Connector ColourBlue
Connector Body MaterialSteel Body
Voltage Rating VAC600V
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Blue
Voltage Rating VAC
600V
SVHC
Lead (10-Jun-2022)
Current Rating
60A
Connector Body Material
Steel Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
