Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26421
Newark Part No.35B576
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,164.060 |
| 5+ | $1,054.440 |
| 10+ | $965.700 |
| 25+ | $892.620 |
| 50+ | $835.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,164.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL26421
Newark Part No.35B576
Technical Datasheet
Connector TypePower Entry
Current Rating60A
Connector ColourYellow
Connector Body MaterialSteel Body
Voltage Rating VAC600V
Product Range-
SVHCLead
Product Overview
The HBL26421 is a 3-pole Hubbellock® Flanged Receptacle with metallic housing provides protection from damage in harsh environments. This 4-wire grounding standard receptacle features spring loaded safety shutter contains arcing when mating or un-mating devices under load. Spring loaded safety shutter automatically ejects the plug eliminating contact teasing. Box terminals in conjunction with stainless steel terminal screws provide maximum termination strength and dependability.
- Certified for current interrupting at full rated current
- 2000V Minimum dielectric voltage
- UL94V-0 Flammability
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
600V
SVHC
Lead
Current Rating
60A
Connector Body Material
Steel Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate