Print Page
HBL2621
Power Entry Connector, 2P3W, L6-30, Power Entry, 30 A, Black, White, Nylon (Polyamide) Body, 250 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL2621Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70B4658 |
| Product Range | Twist-Lock |
| Also Known As | 783585038834 |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $56.850 |
| 5+ | $52.300 |
| 10+ | $47.470 |
| 25+ | $43.770 |
| 50+ | $42.890 |
Price for:Each
Minimum: 1
Multiple: 1
$56.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL2621Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 70B4658 |
| Product Range | Twist-Lock |
| Also Known As | 783585038834 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 30A |
| Connector Colour | Black, White |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | Twist-Lock |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The HBL2621 is a 2-pole 3-wire 30A/250VAC Twist-Lock® NEMA L6-30P Insulgrip® Grounding Plug, made of black and white nylon body, brass blades, #10-32 brass Phillips/slotted/Robertson screw terminals and 9 to 24mm cord diameter.
- UL 498 listed
- HB or better per UL94/CSA 22.2 No.0.17 Flammability test
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Superior cord grip design protects terminations from excess strain
- Clear, funnel shaped wire entry for ease of termination
- Integral dust shield protects wiring chamber from dust or contaminants
Applications
Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black, White |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (25-Jun-2025) |
| Current Rating | 30A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Twist-Lock |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
