Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2613VBK
Newark Part No.91F2357
Product RangeTwist-Lock Valise
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.320 |
| 5+ | $70.830 |
| 10+ | $65.040 |
| 25+ | $60.270 |
| 50+ | $56.870 |
Price for:Each
Minimum: 1
Multiple: 1
$78.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2613VBK
Newark Part No.91F2357
Product RangeTwist-Lock Valise
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product RangeTwist-Lock Valise
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HBL2613VBK is a standard Valise Twist-Lock® Connector with traditional black cord grips. The removable cord grip inserts offer a simple way of accommodating a wide range of cord diameters, while providing a powerful hold to prevent slippage and strain. The tough nylon body is designed for easy installation and includes captive screws which stay in place while wiring.
- One piece valise style body
- Superior terminations
- Totally insulated housing
- Fast and simple assembly
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (23-Jan-2024)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
Twist-Lock Valise
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
