Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL25W47ACopy
Newark Part No.47Y7893
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.740 |
| 5+ | $66.660 |
| 10+ | $61.510 |
| 25+ | $56.680 |
| 50+ | $53.130 |
Price for:Each
Minimum: 1
Multiple: 1
$73.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL25W47ACopy
Newark Part No.47Y7893
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Voltage Rating VAC125V
Product Range-
SVHCBumetrizole
Product Overview
The HBL25W47A is a 2-pole Twist-Lock® Connector with smooth body design minimizes collection points simplifying the wash down process. This 3-wire watertight standard connector features stainless steel hardware and corrosion-resistant connection points. Strain relief nut always seals on the body, minimizing debris collection.
- 2500VAC Dielectric voltage
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Bumetrizole
Current Rating
15A
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
