Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL25250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35B549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $920.990 |
| 5+ | $834.260 |
| 10+ | $764.050 |
| 25+ | $706.230 |
| 50+ | $660.800 |
Price for:Each
Minimum: 1
Multiple: 1
$920.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL25250Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35B549
Technical Datasheet
Connector Type-
Current Rating30A
Connector ColourBlue
Connector Body Material-
Voltage Rating VAC600V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
-
Connector Colour
Blue
Voltage Rating VAC
600V
SVHC
Lead (25-Jun-2025)
Current Rating
30A
Connector Body Material
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
