| Quantity | Price |
|---|---|
| 1+ | $120.820 |
| 10+ | $107.820 |
| 25+ | $96.490 |
| 100+ | $88.940 |
Product Information
Product Overview
20A, 3 phase Y 120/208V AC Twist-Lock® spring termination single flush receptacle with 4 pole and 5 wire grounding. It has maximum continuous 75°C and minimum -40°C (w/o impact) operating temperature. Dimension 3.28 in x 1.7 in x 1.468inch (L x W x H). Certified for current interrupting at full rated current. Twist-Lock® Edge series receptacles with screw less terminations are the fastest termination devices on the market. On safety-consistent reliable connection, no exposed live metal on the receptacle. On durability-wires stay tight for the long term, regardless of vibration, temperature cycling or strand relaxation. On reliability-Same great quality you have come to expect from Hubbell.
- Faster termination time (up to 80% faster)
- No need for screwdriver and torque wrench
- No strand relaxation, no exposed metal, no need to re-torque over time
- Will fit in standard depth box
- Helps with contract manufactures and OEM’s that use unskilled labour
- Spring termination eliminates strand relaxation
- High-impact, abuse-resistant nylon face, nylon base and brass contacts
- Face colour coding by voltage facilitates locating and mating of proper devices
- IP20 suitability, terminals identified in accordance with UL 498
- V2 or better per UL94/CSA 22.2 No.0.17 flammability
Technical Specifications
NEMA L21-20R
Black
208V
No SVHC (17-Jan-2023)
20A
Nylon (Polyamide) Body
Twist-Lock Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate