
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL2310Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 98F1997 |
| Product Range | Twist-Lock |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.030 |
| 5+ | $43.270 |
| 10+ | $39.270 |
| 25+ | $36.210 |
| 50+ | $35.490 |
| 100+ | $34.760 |
Product Information
| Manufacturer | HUBBELL WIRING DEVICES |
|---|---|
| Manufacturer Part No | HBL2310Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 98F1997 |
| Product Range | Twist-Lock |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Black |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | Twist-Lock |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The HBL2310 is a Twist-Lock® 2-pole 3-wire 20A/125VAC single Flush Receptacle with Brass contacts and glass-reinforced thermoplastic polyester base. This receptacle features high-impact abuse-resistant nylon face. Wire restraint recess for both back and side wiring greatly reduces the possibility of loosening the terminal connection. Face color coding by voltage facilitates locating and mating of proper devices. All-brass mounting and grounding system provides a lower resistance ground path and greater resistance to corrosion than steel mounting systems. Accepts #16 to #8AWG solid or stranded copper wire only and terminals identified in accordance with UL 498.
- IP20 Moisture resistance
- V2 or better per UL94/CSA 22.2 No.0.17 Flammability rating
- -40 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (17-Jan-2023) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Twist-Lock |
Technical Docs (2)
Alternatives for HBL2310
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
