Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2274
Newark Part No.92F512
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.150 |
| 5+ | $170.230 |
| 10+ | $157.200 |
| 25+ | $144.170 |
| 50+ | $135.210 |
Price for:Each
Minimum: 1
Multiple: 1
$188.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL2274
Newark Part No.92F512
Technical Datasheet
Convert FromL5-15P Plug
Convert To5-20R Receptacle
Current Rating20A
Fuse Current-
Connector Colour-
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL2274 is an Adaptor for convert form L5-15P plug to 5-20R receptacle.
Applications
Industrial, Power Management
Technical Specifications
Convert From
L5-15P Plug
Current Rating
20A
Connector Colour
-
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Convert To
5-20R Receptacle
Fuse Current
-
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate