Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL20445BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B479
Your Part Number
8 In Stock
| Quantity | Price |
|---|---|
| 1+ | $267.190 |
| 5+ | $251.470 |
| 10+ | $244.290 |
Price for:Each
Minimum: 1
Multiple: 1
$267.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL20445BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.35B479
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourRed
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC480V
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Red
Voltage Rating VAC
480V
SVHC
Lead (25-Jun-2025)
Current Rating
30A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
