Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL16INR
Newark Part No.47W3955
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.110 |
| 25+ | $105.360 |
| 50+ | $97.250 |
| 100+ | $85.100 |
| 250+ | $79.020 |
Price for:Each
Minimum: 1
Multiple: 1
$125.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL16INR
Newark Part No.47W3955
Technical Datasheet
Supply Voltage125VAC
Lamp Base Type-
Bulb Size-
MSCP-
Average Bulb Life-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
125VAC
Bulb Size
-
Average Bulb Life
-
SVHC
To Be Advised
Lamp Base Type
-
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
