Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL16FLR
Newark Part No.47W3954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.470 |
| 25+ | $149.450 |
| 50+ | $137.960 |
| 100+ | $120.710 |
| 250+ | $112.090 |
Price for:Each
Minimum: 1
Multiple: 1
$177.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL16FLR
Newark Part No.47W3954
Technical Datasheet
Length-
Lamp Base Type-
Luminous Flux-
Bulb Diameter-
Supply Voltage120VAC
Color Temperature Typ-
Power Rating13W
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Length
-
Luminous Flux
-
Supply Voltage
120VAC
Power Rating
13W
SVHC
No SVHC (17-Jan-2023)
Lamp Base Type
-
Bulb Diameter
-
Color Temperature Typ
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
