Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1281MOCopy
Newark Part No.35B421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.680 |
| 25+ | $117.630 |
| 50+ | $108.580 |
| 100+ | $95.010 |
| 250+ | $88.220 |
Price for:Each
Minimum: 1
Multiple: 1
$139.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1281MOCopy
Newark Part No.35B421
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO
Product Range-
Contact Current Max20A
Contact Voltage AC Nom277V
Switch TerminalsScrew
SVHCCadmium
Product Overview
The HBL1281MO is a PresSwitch® momentary Pushbutton Switch with silver alloy contacts and brown nylon toggle. It features side wired wiring style. It is designed with large brass binding head screws with deep slots, thread cleaning captive mounting screw and Strip gauge for accurate wiring. This switch is used for controlling AC load from one point.
- -40 to 75°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
-
Contact Voltage AC Nom
277V
SVHC
Cadmium
Contact Configuration
SPST-NO
Contact Current Max
20A
Switch Terminals
Screw
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
