Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1201ICopy
Newark Part No.92F4485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.040 |
| 25+ | $36.500 |
| 50+ | $33.940 |
| 100+ | $31.100 |
| 250+ | $26.420 |
Price for:Each
Minimum: 10
Multiple: 1
$420.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL1201ICopy
Newark Part No.92F4485
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product Range-
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom277V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCCadmium
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
-
Contact Configuration
SPST
Product Range
-
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Cadmium
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
