Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFP15M
Newark Part No.14C4733
Product RangeCircuit Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.640 |
| 10+ | $495.880 |
| 25+ | $446.600 |
Price for:Each
Minimum: 1
Multiple: 1
$563.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFP15M
Newark Part No.14C4733
Product RangeCircuit Guard Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-15
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial6ft
Cord Length - Metric1.83m
Product RangeCircuit Guard Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The GFP15M is a 15A 125V 4-outlet 2-pole 3-wire yellow Multiple Outlet Portable Ground Fault Circuit Interrupter (GFCI) features watertight GFCI housing for use in harsh environments. While conventional 3-wire grounding is essential to electrical safety on board any boat, it cannot protect against minute line-to-ground faults that cannot activate protective devices such as fuse or circuit breaker.
- Conventional overcurrent protection
- High impact UV stabilized housing for long life
- All-glass circuit board provides moisture immunity
- 2 Duplex 5-15R receptacle
- NEMA 5-15P Plug
Applications
Industrial, Commercial, Medical
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
120VAC
Cord Length - Metric
1.83m
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
6ft
Product Range
Circuit Guard Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
