Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFP15LM
Newark Part No.88H7015
Product RangeCircuit Guard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $193.410 |
| 25+ | $162.870 |
| 50+ | $150.340 |
| 100+ | $131.550 |
| 250+ | $122.150 |
Price for:Each
Minimum: 1
Multiple: 1
$193.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGFP15LM
Newark Part No.88H7015
Product RangeCircuit Guard Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-15
GFCI Receptacle Type-
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial15ft
Cord Length - Metric4.572m
Product RangeCircuit Guard Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
-
Voltage Rating
120VAC
Cord Length - Metric
4.572m
SVHC
No SVHC (17-Jan-2023)
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
15ft
Product Range
Circuit Guard Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
