Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFT4Y25
Newark Part No.88H6930
Product RangeFloorTrak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $8.330 |
| 100+ | $7.640 |
Price for:1 Foot
Minimum: 25
Multiple: 25
$208.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFT4Y25
Newark Part No.88H6930
Product RangeFloorTrak Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColorYellow
External Length7.62m
External Width82.6mm
Product RangeFloorTrak Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
Cable Protector Color
Yellow
External Width
82.6mm
SVHC
No SVHC (23-Jan-2024)
Cable Protector Material
PVC (Polyvinylchloride)
External Length
7.62m
Product Range
FloorTrak Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
