Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFT3GY25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14N4257
Product RangeFloorTrak Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.250 |
| 100+ | $5.730 |
Price for:1 Foot
Minimum: 25
Multiple: 25
$156.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFT3GY25Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.14N4257
Product RangeFloorTrak Series
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialPVC (Polyvinylchloride)
Cable Protector ColorGrey
External Length7.62m
External Width78.2mm
Product RangeFloorTrak Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Channels
1 Channel
Cable Protector Color
Grey
External Width
78.2mm
SVHC
No SVHC (23-Jan-2024)
Cable Protector Material
PVC (Polyvinylchloride)
External Length
7.62m
Product Range
FloorTrak Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
