Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFPR3SP
Newark Part No.92B6579
Product RangeFPR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $614.52 |
| 5+ | $594.37 |
| 10+ | $574.22 |
| 25+ | $530.57 |
| 50+ | $500.35 |
Price for:Each
Minimum: 1
Multiple: 1
$614.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFPR3SP
Newark Part No.92B6579
Product RangeFPR Series
Technical Datasheet
Connector TypeFibre Optic Patch Panel
No. of Ports18Ports
LAN Category-
Rack U Height1U
Product RangeFPR Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Fibre Optic Patch Panel
LAN Category
-
Product Range
FPR Series
No. of Ports
18Ports
Rack U Height
1U
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate