Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFHC1033
Newark Part No.35B230
Product RangeKellems Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
| 5+ | $57.290 |
| 10+ | $52.460 |
| 25+ | $48.290 |
| 50+ | $45.440 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoFHC1033
Newark Part No.35B230
Product RangeKellems Series
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min9.7mm
Cable Diameter Max12.7mm
Cable Gland MaterialAluminum
Gland ColourMetallic
IP / NEMA Rating-
Product RangeKellems Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
12.7mm
Gland Colour
Metallic
Product Range
Kellems Series
Cable Diameter Min
9.7mm
Cable Gland Material
Aluminum
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability