Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $104.410 |
| 25+ | $81.250 |
| 50+ | $74.970 |
| 100+ | $67.510 |
| 250+ | $58.880 |
Price for:Each
Minimum: 1
Multiple: 1
$104.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoDT5030W
Newark Part No.79X1018
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max277V
Time Min0min
Time Max30min
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
-
Time Min
0min
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
277V
Time Max
30min
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
