Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8375
Newark Part No.34B9968
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.230 |
| 5+ | $204.020 |
| 10+ | $186.850 |
| 25+ | $172.710 |
| 50+ | $161.600 |
Price for:Each
Minimum: 1
Multiple: 1
$225.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCS8375
Newark Part No.34B9968
Technical Datasheet
Connector TypePower Entry
Current Rating50A
Connector Colour-
Connector Body MaterialSteel Body
Voltage Rating VAC250V
Product Range-
SVHCLead
Product Overview
The CS8375 is a 3-pole Insulgrip® Flanged Inlet with rugged construction provides maximum safety and reliability for disconnect of large factory equipment. This 4-wire grounding inlet features meets escalating power requirements in the data centre while ensuring critical power continuity. Virtually indestructible, Twist-Lock® devices to stand up to the most demanding environments and construction site abuse.
- Zinc plated steel casing is built for maximum durability in heavy-duty applications
- Thermoset high heat resistant interior construction is ideal for high-temperature environments
- Lift-cover option provides maximum protection in dirty environments
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
-
Voltage Rating VAC
250V
SVHC
Lead
Current Rating
50A
Connector Body Material
Steel Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate