Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCPB21Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34B9861
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $185.730 |
| 25+ | $175.130 |
| 50+ | $167.250 |
| 100+ | $157.440 |
Price for:Each
Minimum: 10
Multiple: 1
$1,857.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCPB21Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.34B9861
Technical Datasheet
Product Range-
No. of Ways2
Switching Capacity6A
Contact Configuration-
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Product Overview
The CPB21 is a 2-way Compact Pendant Pushbutton Station with 2 buttons, NEMA-4X degree of protection. Single-speed with mechanical interlock between pushbuttons.
- 120/125VAC/DC Voltage rating
Applications
Industrial
Notes
Included with product - nylon cord grip and sealing washer. Indication label pack. Cord diameter range 0.375 to 0.625-inch.
Technical Specifications
Product Range
-
Switching Capacity
6A
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
No. of Ways
2
Contact Configuration
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol
Download Product Compliance Certificate
Product Compliance Certificate
