Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCG406NMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34B9819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 50+ | $104.860 |
Price for:Each
Minimum: 50
Multiple: 1
$5,243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoCG406NMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.34B9819
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min0.25"
Cable Diameter Max0.375"
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
0.375"
SVHC
To Be Advised
Cable Diameter Min
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
